Add To Favorites
Product Overview
Digi-Key Part Number OR529-ND
Quantity Available 1,485
Can ship immediately

Factory Stock ?: 2,333
Manufacturer

Manufacturer Part Number

EE-SX671

Description OPTO SENSOR 5MM SLOT L-SHADE MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Optical Sensor Transmissive 0.197" (5mm) Module, Connector, Slot Type

Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series -
Part Status Active
Sensing Distance 0.197" (5mm)
Sensing Method Transmissive
Output Configuration NPN - Open Collector
Mounting Type Chassis Mount
Current - Supply 12mA
Voltage - Supply 5 V ~ 24 V
Response Time 1ms
Operating Temperature -25°C ~ 55°C (TA)
Package / Case Module, Connector, Slot Type
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names EESX671
OR529

08:37:54 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.14000 $30.14
5 28.77000 $143.85
10 26.03000 $260.30
25 23.97520 $599.38
50 21.23500 $1,061.75
100 20.55000 $2,055.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback