Add To Favorites
Product Overview
Digi-Key Part Number OR528-ND
Quantity Available 137
Can ship immediately
Manufacturer

Manufacturer Part Number

EE-SX670

Description OPTO SENSOR 5MM SLOT TYPE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Optical Sensor Transmissive 0.197" (5mm) Module, Connector, Slot Type

Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series -
Part Status Active
Sensing Distance 0.197" (5mm)
Sensing Method Transmissive
Output Configuration NPN - Open Collector
Mounting Type Chassis Mount
Current - Supply 12mA
Voltage - Supply 5 V ~ 24 V
Response Time 1ms
Operating Temperature -25°C ~ 55°C (TA)
Package / Case Module, Connector, Slot Type
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names EESX670
OR528

15:46:54 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.64000 $31.64
5 30.19800 $150.99
10 27.32200 $273.22
25 25.16520 $629.13
50 22.28900 $1,114.45
100 21.57000 $2,157.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback