Add To Favorites
Product Overview
Digi-Key Part Number Z3028-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EE-SX461-P11

Description SENSOR OPTO 15MM LIGHTON TRANS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Optical Sensor Transmissive 0.591" (15mm) Module, Connector

Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series -
Part Status Active
Sensing Distance 0.591" (15mm)
Sensing Method Transmissive
Output Configuration NPN - Open Collector/Light-ON
Mounting Type Snap-In
Current - Supply 35mA
Voltage - Supply 7V
Response Time -
Operating Temperature -20°C ~ 75°C (TA)
Package / Case Module, Connector
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names EE-SX461-P11-ND
EESX1274R
EESX461P11
Z3028

14:49:49 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.66000 $6.66
5 5.88000 $29.40
10 5.19300 $51.93
25 4.21360 $105.34
50 3.72360 $186.18
100 3.62560 $362.56
500 3.03770 $1,518.85
1,000 2.84171 $2,841.71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback