Add To Favorites
Product Overview
Digi-Key Part Number OR1002-ND
Quantity Available 455
Can ship immediately

Factory Stock ?: 1,400
Manufacturer

Manufacturer Part Number

EE-SX460-P1

Description OPTO SENSOR 5MM LIGHTON TRANS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Optical Sensor Transmissive 0.197" (5mm) Module, Connector

Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series -
Part Status Active
Sensing Distance 0.197" (5mm)
Sensing Method Transmissive
Output Configuration NPN - Open Collector/Light-ON
Mounting Type Snap-In
Current - Supply 30mA
Voltage - Supply 10V
Response Time -
Operating Temperature -20°C ~ 75°C (TA)
Package / Case Module, Connector
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names EE-SX460-P1-ND
EESX460P1
OR1002

20:32:15 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.01000 $4.01
5 3.54000 $17.70
10 3.12600 $31.26
25 2.53640 $63.41
50 2.24160 $112.08
100 2.18260 $218.26
500 1.82870 $914.35
1,000 1.71071 $1,710.71
5,000 1.59273 $7,963.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback