Add To Favorites
Product Overview
Digi-Key Part Number OR629-ND
Quantity Available 6,212
Can ship immediately
Manufacturer

Manufacturer Part Number

EE-SX4009-P1

Description OPTO SENSOR SLOT TYPE 5MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Optical Sensor Transmissive 0.197" (5mm) Module, Connector

Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series -
Part Status Active
Sensing Distance 0.197" (5mm)
Sensing Method Transmissive
Output Configuration NPN - Open Collector/Light-ON
Mounting Type Chassis Mount
Current - Supply 30mA
Voltage - Supply 10V
Response Time -
Operating Temperature -25°C ~ 75°C (TA)
Package / Case Module, Connector
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names EESX1669H
EESX4009P1
EESX4009P1MID1
EESY1269G
OR629

19:33:02 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.46000 $5.46
5 4.81800 $24.09
10 4.25600 $42.56
25 3.45320 $86.33
50 3.05160 $152.58
100 2.97130 $297.13
500 2.48946 $1,244.73
1,000 2.32885 $2,328.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback