Add To Favorites
Product Overview
Digi-Key Part Number OR1035-ND
Quantity Available 6,598
Can ship immediately

Factory Stock ?: 4,000
Manufacturer

Manufacturer Part Number

EE-SX398

Description SENSOR OPTO 3MM DARK-ON TRANS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Optical Sensor Transmissive 0.118" (3mm) PCB Mount

Documents & Media
Datasheets EE-SX398, 498
Other Related Documents How to Read Date Codes
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
Featured Product Pre-wired Slot Sensor EE-SX-11 Series
Online Catalog EE-SX
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series -
Part Status Active
Sensing Distance 0.118" (3mm)
Sensing Method Transmissive
Output Configuration NPN - Open Collector/Dark-ON
Mounting Type Through Hole
Current - Supply 3.2mA
Voltage - Supply 4.5 V ~ 16 V
Response Time -
Operating Temperature -40°C ~ 75°C (TA)
Package / Case PCB Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names EE-SX398-ND
EESX398
OR1035

21:56:31 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.07000 $3.07
5 2.85400 $14.27
10 2.37000 $23.70
25 1.97520 $49.38
50 1.75580 $87.79
100 1.66800 $166.80
500 1.40464 $702.32
1,000 1.31685 $1,316.85
5,000 1.22906 $6,145.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback