Add To Favorites
Product Overview
Digi-Key Part Number OR1067-ND
Quantity Available 2,210
Can ship immediately

Factory Stock ?: 400
Manufacturer

Manufacturer Part Number

EE-SX3081

Description OPTO SENSOR 5MM DARK-ON TRANS
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Optical Sensor Transmissive 0.197" (5mm) PCB Mount

Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series -
Part Status Active
Sensing Distance 0.197" (5mm)
Sensing Method Transmissive
Output Configuration NPN - Open Collector/Dark-ON
Mounting Type Through Hole
Current - Supply 3.2mA
Voltage - Supply 4.5 V ~ 16 V
Response Time 3µs, 20µs
Operating Temperature -40°C ~ 75°C (TA)
Package / Case PCB Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • OPB625 - TT Electronics/Optek Technology | 365-1090-ND DigiKey Electronics
  • OPB625
  • TT Electronics/Optek Technology
  • SWITCH PHOTOLOGIC SLOTTD OPTICAL
  • Unit Price $2.13000
  • 365-1090-ND
  • GP1A58HRJ00F - SHARP/Socle Technology | 425-1952-5-ND DigiKey Electronics
  • GP1A58HRJ00F
  • SHARP/Socle Technology
  • PHOTOINTER OPIC SLOT 5.0MM PCB
  • Unit Price $2.41000
  • 425-1952-5-ND
  • OPB618 - TT Electronics/Optek Technology | 365-1664-ND DigiKey Electronics
  • OPB618
  • TT Electronics/Optek Technology
  • SWITCH PHOTOLOGIC SLOTED OPTICAL
  • Unit Price $1.96000
  • 365-1664-ND
  • EE-SX4081 - Omron Electronics Inc-EMC Div | OR781-ND DigiKey Electronics
  • EE-SX4081
  • Omron Electronics Inc-EMC Div
  • OPTO SENSOR SLOT TYPE 5MM
  • Unit Price $4.66000
  • OR781-ND
  • GP1A57HRJ00F - SHARP/Socle Technology | 1855-1043-ND DigiKey Electronics
  • GP1A57HRJ00F
  • SHARP/Socle Technology
  • PHOTOINTER OPIC SLOT 10MM PCB
  • Unit Price $3.51000
  • 1855-1043-ND
Additional Resources
Standard Package ? 200
Other Names EE-SX3081-ND
EESX3081
OR1067

15:20:46 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.31000 $4.31
5 3.80600 $19.03
10 3.36200 $33.62
25 2.72760 $68.19
50 2.41060 $120.53
100 2.34710 $234.71
500 1.96648 $983.24
1,000 1.83962 $1,839.62
5,000 1.71275 $8,563.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback