• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 02-28-2018. Minimums may apply.
Product Overview
Digi-Key Part Number OR628DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EE-SX1131

Description OPTO SENSOR SLOT TYPE 2MM SMT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

Optical Sensor Transmissive 0.079" (2mm) 2 NPN 6-SMD

Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series -
Packaging ? Digi-Reel® ?
Part Status Last Time Buy
Sensing Distance 0.079" (2mm)
Sensing Method Transmissive
Output Configuration 2 NPN
Current - DC Forward (If) (Max) 25mA
Current - Collector (Ic) (Max) 20mA
Voltage - Collector Emitter Breakdown (Max) 20V
Response Time 10µs, 10µs
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-SMD
Type Unamplified
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names OR628DKR

11:23:05 2/20/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : OR628TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.89187
Send Feedback