Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 02-28-2018. Minimums may apply.
Product Overview
Digi-Key Part Number OR636CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EE-SX1107

Description OPTO SENSOR SLOT TYPE 1MM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Optical Sensor Transmissive 0.039" (1mm) Phototransistor 4-SMD

Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Sensing Distance 0.039" (1mm)
Sensing Method Transmissive
Output Configuration Phototransistor
Current - DC Forward (If) (Max) 25mA
Current - Collector (Ic) (Max) 20mA
Voltage - Collector Emitter Breakdown (Max) 20V
Response Time 10µs, 10µs
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-SMD
Type Unamplified
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names OR636
OR636CT

14:27:04 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.26000 $2.26
5 2.13600 $10.68
10 1.83100 $18.31
25 1.46480 $36.62
50 1.34260 $67.13
100 1.22060 $122.06
500 1.06800 $534.00
1,000 0.94593 $945.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : OR636TR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.83220
  • Digi-Reel® ? : OR636DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback