Add To Favorites
Product Overview
Digi-Key Part Number OR627-ND
Quantity Available 8,458
Can ship immediately

Factory Stock ?: 12,400
Manufacturer

Manufacturer Part Number

EE-SX1081

Description OPTO SENSOR SLOT TYPE 5MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Optical Sensor Transmissive 0.197" (5mm) Phototransistor PCB Mount

Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series -
Packaging ? Bulk ?
Part Status Active
Sensing Distance 0.197" (5mm)
Sensing Method Transmissive
Output Configuration Phototransistor
Current - DC Forward (If) (Max) 50mA
Current - Collector (Ic) (Max) 20mA
Voltage - Collector Emitter Breakdown (Max) 30V
Response Time 4µs, 4µs
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case PCB Mount
Type Unamplified
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names EESX1081
OR627

21:19:27 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.45000 $3.45
5 3.20400 $16.02
10 2.66200 $26.62
25 2.21800 $55.45
50 1.97160 $98.58
100 1.87300 $187.30
500 1.57728 $788.64
1,000 1.47870 $1,478.70
5,000 1.38012 $6,900.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback