Add To Favorites
Product Overview
Digi-Key Part Number OR570-ND
Quantity Available 43,564
Can ship immediately

Factory Stock ?: 50,250
Manufacturer

Manufacturer Part Number

EE-SX1046

Description OPTO SENSOR VERT SLOT PC MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

Optical Sensor Transmissive 0.118" (3mm) Phototransistor PCB Mount

Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series -
Packaging ? Bulk ?
Part Status Active
Sensing Distance 0.118" (3mm)
Sensing Method Transmissive
Output Configuration Phototransistor
Current - DC Forward (If) (Max) 50mA
Current - Collector (Ic) (Max) 20mA
Voltage - Collector Emitter Breakdown (Max) 30V
Response Time 4µs, 4µs
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case PCB Mount
Type Unamplified
 
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names EESX1046
EESX1282M
OR570

14:48:40 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.25000 $5.25
5 4.63400 $23.17
10 4.09300 $40.93
25 3.32040 $83.01
50 2.93440 $146.72
100 2.85710 $285.71
500 2.39382 $1,196.91
1,000 2.23938 $2,239.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback