Add To Favorites
Product Overview
Digi-Key Part Number OR501-ND
Quantity Available 707
Can ship immediately

Factory Stock ?: 4,900
Manufacturer

Manufacturer Part Number

EE-SB5-B

Description SENSR OPTO TRANS 5MM REFL TH PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Reflective Optical Sensor 0.197" (5mm) PCB Mount

Documents & Media
Datasheets EE-SB5(-B)
Other Related Documents How to Read Date Codes
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
Online Catalog EE-SB5
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series -
Packaging ? Bulk ?
Part Status Active
Sensing Distance 0.197" (5mm)
Sensing Method Reflective
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Collector (Ic) (Max) 20mA
Current - DC Forward (If) (Max) 50mA
Output Type Phototransistor
Response Time 30µs, 30µs
Mounting Type Through Hole
Package / Case PCB Mount
Operating Temperature -25°C ~ 80°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names EESB5B
OR501

05:55:50 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.17000 $7.17
5 6.28600 $31.43
10 5.65800 $56.58
25 5.02960 $125.74
50 4.65220 $232.61
100 4.02350 $402.35
500 3.77206 $1,886.03
1,000 3.52058 $3,520.58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback