Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.97000 $1.97
10 1.49300 $14.93
25 1.38400 $34.60
50 1.24440 $62.22
100 1.21400 $121.40
250 1.06224 $265.56
500 0.97120 $485.60
1,000 0.88015 $880.15
5,000 0.77393 $3,869.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ED1960-ND
Copy   ED1960-ND
Quantity Available 10,143
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EDZ1550/2

Copy   EDZ1550/2
Description TERM BLOCK PLUG 2POS STR 3.81MM
Copy   TERM BLOCK PLUG 2POS STR 3.81MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) Free Hanging (In-Line)

Copy   2 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm)   Free Hanging (In-Line)
Documents & Media
Datasheets EDZ1550/2 Drawing
ED1550/X, EDZ1550/X Series Datasheet
Other Related Documents ED Part Number Breakdown
Environmental Information RoHS Certificate
Online Catalog EDZ1550, EDZ1700 and EDZ1710 Series
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series EDZ1550
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 2
Positions Per Level 2
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation -
Plug Wire Entry -
Termination Style Screw
Mounting Type Free Hanging (In-Line)
Current - IEC -
Voltage - UL 300V
Wire Gauge or Range - AWG 16-28 AWG
Wire Gauge or Range - mm² 1.5mm²
Color Green
Operating Temperature -30°C ~ 105°C
Contact Mating Finish -
Features -
Material Flammability Rating -
Ingress Protection -
Screw Size -
Torque - Screw 0.4 Nm (3.5 Lb-In)
Wire Strip Length 7mm
Contact Material Copper Tin Alloy
Housing Material Polyamide (PA), Nylon
Contact Tail Length -
Insulation Height -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
ED2875-ND OSTTJ0231530 On Shore Technology Inc. Bulk ? 31,523 - Immediate
$1.11000 1 Tariff Applied ?
You May Also Be Interested In
  • EDZ1550/4 - On Shore Technology Inc. | ED1962-ND DigiKey Electronics
  • EDZ1550/4
  • On Shore Technology Inc.
  • TERM BLOCK PLUG 4POS STR 3.81MM
  • Unit Price $3.51000
  • ED1962-ND
  • EDSTLZ1550/2 - On Shore Technology Inc. | ED1934-ND DigiKey Electronics
  • EDSTLZ1550/2
  • On Shore Technology Inc.
  • TERM BLOCK HDR 2POS 90DEG 3.81MM
  • Unit Price $1.00000
  • ED1934-ND
  • EDZ1550/3 - On Shore Technology Inc. | ED1961-ND DigiKey Electronics
  • EDZ1550/3
  • On Shore Technology Inc.
  • TERM BLOCK PLUG 3POS STR 3.81MM
  • Unit Price $2.96000
  • ED1961-ND
  • 1934861 - Phoenix Contact | 277-1607-ND DigiKey Electronics
  • 1934861
  • Phoenix Contact
  • TERM BLOCK PLUG 2POS 90DEG 5MM
  • Unit Price $0.43000
  • 277-1607-ND
  • EDSTLZ1555/2 - On Shore Technology Inc. | ED1947-ND DigiKey Electronics
  • EDSTLZ1555/2
  • On Shore Technology Inc.
  • TERM BLOCK HDR 2POS VERT 3.81MM
  • Unit Price $1.00000
  • ED1947-ND
Additional Resources
Standard Package ? 50
Other Names ED1960
EDZ15502

21:54:39 1/22/2019