Add To Favorites
Product Overview
Digi-Key Part Number ED1614-ND
Quantity Available 16,913
Can ship immediately
Manufacturer

Manufacturer Part Number

ED130/3DS

Description TERM BLOCK PLUG 3POS 90DEG 5MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

3 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line)

Documents & Media
Datasheets ED130/XDS
Other Related Documents ED Part Number Breakdown
Online Catalog ED130 Series
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series ED130
Packaging ? Bulk ?
Part Status Active
Type Plug for Unshrouded Header
Number of Positions 3
Positions Per Level 3
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation -
Plug Wire Entry 90°
Termination Style Screw
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG 14-22 AWG
Wire Gauge or Range - mm² 1.5mm²
Color Blue
Operating Temperature -30°C ~ 105°C
Contact Mating Finish -
Features Interlocking (Side)
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M2.6
Torque - Screw 0.4 Nm (3.5 Lb-In)
Wire Strip Length 6mm
Contact Material Copper Beryllium
Housing Material Polyamide (PA), Nylon
Contact Tail Length -
Insulation Height 0.425" (10.80mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ED2656-ND OSTTH030160 On Shore Technology Inc. Bulk ? 59,304 - Immediate
$1.03000 1
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names ED130-3DS
ED1303DS
ED1614

00:08:48 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.85000 $1.85
10 1.30000 $13.00
25 1.21280 $30.32
50 1.10060 $55.03
100 1.09580 $109.58
250 0.92532 $231.33
500 0.87660 $438.30
1,000 0.77920 $779.20
5,000 0.63310 $3,165.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback