Add To Favorites
Product Overview
Digi-Key Part Number XC1112DKR-ND
Quantity Available 897
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-VXO-73-27.00-TR

Description OSC VCXO 27.000MHZ CMOS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

27MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Documents & Media
Datasheets ECS-VXO-73, 75 Series
Online Catalog ECS-VXO-73 Series
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-VXO-73
Packaging ? Digi-Reel® ?
Part Status Active
Type VCXO
Frequency 27MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 20mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.063" (1.60mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names XC1112DKR

14:07:39 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.05000 $3.05
10 2.98000 $29.80
50 2.83800 $141.90
100 2.48330 $248.33

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1112TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.87050
  • Cut Tape (CT) ? : XC1112CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 897 - Immediate
  • Unit Price: $3.05000
Send Feedback