Add To Favorites
Product Overview
Digi-Key Part Number ECS-UPO-8FX-ND
Quantity Available 3,588
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-UPO-8FX

Description OSC BLANK UNPROGRAMMED PLAST SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

XO (Standard) CMOS 1MHz ~ 80MHz Programmable Oscillator 3.3V, 5V Enable/Disable 4-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series -
Packaging ? Tube ?
Part Status Active
Type XO (Standard)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 80MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V, 5V
Frequency Stability ±50ppm, ±100ppm
Frequency Stability (Total) -
Operating Temperature -40°C ~ 85°C, 0° ~ 70°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 20mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension -
Height 0.185" (4.70mm)
 
Additional Resources
Standard Package ? 1,000
Other Names ECSUPO8FX

01:53:01 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.12000 $3.12
10 3.04500 $30.45
50 2.90000 $145.00
100 2.53750 $253.75
500 2.46500 $1,232.50
1,000 2.10250 $2,102.50
2,500 1.95750 $4,893.75
5,000 1.88500 $9,425.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback