Add To Favorites
Product Overview
Digi-Key Part Number ECS-UPO-3X5CT-ND
Quantity Available 1,165
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-UPO-3X5

Description OSC BLANK UNPROGRAMMED 3X5 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

XO (Standard) CMOS 1MHz ~ 125MHz Programmable Oscillator 3.3V, 5V Enable/Disable 4-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 125MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V, 5V
Frequency Stability ±50ppm, ±100ppm
Frequency Stability (Total) -
Operating Temperature -40°C ~ 85°C, 0° ~ 70°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 50mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.124" W (5.00mm x 3.15mm)
Height 0.043" (1.09mm)
 
Additional Resources
Standard Package ? 1
Other Names ECS-UPO-3X5CT

17:19:13 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.08000 $6.08
10 5.74300 $57.43
50 5.57380 $278.69
100 5.32040 $532.04
500 5.06700 $2,533.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ECS-UPO-3X5TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : ECS-UPO-3X5DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,165 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback