• Obsolete item.
Product Overview
Digi-Key Part Number PCS3106TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ECS-T1CX106R

Description CAP TANT 10UF 16V 20% 1411
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

10µF Molded Tantalum Capacitors 16V 1411 (3528 Metric)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-1673-2-ND TAJB106K016RNJ AVX Corporation Tape & Reel (TR) ? 52,000 - Immediate
$0.18480 2,000
478-8238-2-ND F931C106MBA AVX Corporation Tape & Reel (TR) ? 30,000 - Immediate
$0.12180 2,000
Documents & Media
Datasheets TE Series, Type T
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series TE
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.075" (1.90mm)
Lead Spacing -
Manufacturer Size Code X
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 2,000
Other Names ECST1CX106R
PCS3106TR

22:27:30 2/18/2018

Send Feedback