Add To Favorites
Product Overview
Digi-Key Part Number X718DKR-ND
Quantity Available 1,340
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-75SMF45A7.5B

Description MONO XTAL 45MHZ 4P 4DB SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

45MHz Center 350 Ohms Monolithic Crystal Filter Surface Mount 4dB 7.5kHz

Documents & Media
Datasheets ECS-75SMF
Product Training Modules Monolithic Crystal Filters
Online Catalog ECS-75SMF Series
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-75SMF
Packaging ? Digi-Reel® ?
Part Status Active
Frequency - Center 45MHz
Impedance 350 Ohms
Insertion Loss 4dB
Bandwidth 7.5kHz
Ripple 1dB
Number of Poles 4
Operating Temperature -30°C ~ 80°C
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height (Max) 0.037" (0.95mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names X718DKR

00:01:08 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.93000 $16.93
10 16.42100 $164.21
25 15.90760 $397.69
50 15.39460 $769.73
100 14.88140 $1,488.14
250 13.34192 $3,335.48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : X718TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $12.12900
  • Cut Tape (CT) ? : X718CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,340 - Immediate
  • Unit Price: $16.93000
Send Feedback