Add To Favorites
Product Overview
Digi-Key Part Number XC507CT-ND
Quantity Available 655
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-49-S-7S-TR

Description CRYSTAL 4.9152MHZ SERIES SMD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

4.9152MHz ±30ppm Crystal Series 150 Ohms 4-SOJ, 9.40mm pitch

Documents & Media
Datasheets ECX-3S Series Datasheet
Crystal Part Numbering Guide
Online Catalog ECX-3S Series
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECX-3S
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 4.9152MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.40mm pitch
Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max) 0.146" (3.70mm)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
XC1211CT-ND ECS-49-S-7SX-TR ECS Inc. Cut Tape (CT) ? 205 - Immediate
$1.86000 1  Non-Stock ?
Kits
  • XC-KIT - ECS Inc. | XC-KIT-ND DigiKey Electronics
  • XC-KIT
  • ECS Inc.
  • ECX-3A SMD CRYSTAL KIT 27 VALUES
  • Unit Price $167.80000
  • XC-KIT-ND
Additional Resources
Standard Package ? 1
Other Names ECS-49-S-7
ECS-49-S-7S
XC507
XC507CT

01:47:00 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.86000 $1.86
10 1.77400 $17.74
50 1.73260 $86.63
100 1.48500 $148.50
500 1.44376 $721.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC507TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.10625
  • Digi-Reel® ? : XC507DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 655 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback