Add To Favorites
Product Overview
Digi-Key Part Number XC1781DKR-ND
Quantity Available 19,455
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-250-20-3X-TR

Description CRYSTAL 25.0000MHZ 20PF SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

25MHz ±30ppm Crystal 20pF 50 Ohms 2-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series CSM-3X
Packaging ? Digi-Reel® ?
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.276" L x 0.161" W (7.00mm x 4.10mm)
Height - Seated (Max) 0.091" (2.30mm)
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XC1781DKR

06:16:20 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.31600 $3.16
50 0.28460 $14.23
100 0.25300 $25.30
500 0.24036 $120.18
1,000 0.20240 $202.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1781TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.17250
  • Cut Tape (CT) ? : XC1781CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,455 - Immediate
  • Unit Price: $0.38000
Send Feedback