Add To Favorites
Product Overview
Digi-Key Part Number P11116-ND
Quantity Available 20,968
Can ship immediately
Manufacturer

Manufacturer Part Number

ECQ-U3A104MG

Description CAP FILM 0.1UF 20% 300VAC RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

0.1µF Film Capacitor 300V Polyester, Metallized Radial

Documents & Media
Datasheets ECQ-U3A104MG View All Specifications
Product Training Modules LED Lighting Components
Video File Fuse Function for Film Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ECQ-UG Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ECQ-UG
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage Rating - AC 300V
Voltage Rating - DC -
Dielectric Material Polyester, Metallized
Operating Temperature -40°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.591" L x 0.315" W (15.00mm x 8.00mm)
Height - Seated (Max) 0.610" (15.50mm)
Termination PC Pins
Lead Spacing 0.492" (12.50mm)
Applications EMI, RFI Suppression
Ratings X1
Features -
 
Additional Resources
Standard Package ? 100
Other Names ECQU3A104MG
P11116

06:30:03 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.35800 $3.58
100 0.23600 $23.60
500 0.17480 $87.40
1,000 0.14858 $148.58
2,500 0.13984 $349.60
5,000 0.13110 $655.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback