• Obsolete item.
Product Overview
Digi-Key Part Number P3872-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ECQ-P1H104FZW

Description CAP FILM 0.1UF 1% 50VDC RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

0.1µF Film Capacitor 50V Polypropylene (PP) Radial

Documents & Media
Datasheets ECQP(Z) Type
PCN Obsolescence/ EOL ECQ-(B,P,M,F,K),ECH-S 18/June/2008
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ECQ-P(Z)
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 0.1µF
Tolerance ±1%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Polypropylene (PP)
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.669" L x 0.295" W (17.00mm x 7.50mm)
Height - Seated (Max) 0.768" (19.50mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications High Frequency, Switching
Ratings -
Features -
 
Additional Resources
Standard Package ? 100
Other Names ECQ-P1H104FZW-ND
ECQP1H104FZW
P3872

06:22:22 2/19/2018

Send Feedback