Add To Favorites
ECK-F1E473ZVE 0.047µF -20%, +80% 25V Ceramic Capacitor Z4V Radial, Disc
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 $0.34
10 0.18800 $1.88
100 0.11330 $11.33
500 0.08096 $40.48
1,000 0.07018 $70.18
2,500 0.05795 $144.87
5,000 0.05009 $250.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P4307-ND
Copy   P4307-ND
Quantity Available 165,983
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECK-F1E473ZVE

Copy   ECK-F1E473ZVE
Description CAP CER 0.047UF 25V Z4V RADIAL
Copy   CAP CER 0.047UF 25V Z4V RADIAL
Detailed Description

0.047µF -20%, +80% 25V Ceramic Capacitor Z4V Radial, Disc

Copy   0.047µF -20%, +80% 25V Ceramic Capacitor Z4V Radial, Disc
Documents & Media
Video File Panasonic MLCC Alternative Solutions | Digi-Key Daily
PCN Obsolescence/ EOL ECK, ECC Series 01/mar/2010
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ECK
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 0.047µF
Tolerance -20%, +80%
Voltage - Rated 25V
Temperature Coefficient Z4V
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.335" Dia (8.50mm)
Height - Seated (Max) 0.118" (3.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names DE473
ECKF1E473ZVE
P4307

23:40:36 3/22/2019