Product Overview
Digi-Key Part Number PCC2428DKR-ND
Copy   PCC2428DKR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECJ-BVB1C105M

Copy   ECJ-BVB1C105M
Description CAP CER 1UF 16V X5R 0603
Copy   CAP CER 1UF 16V X5R 0603
Detailed Description

1µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy   1µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ECJ
Packaging ? Digi-Reel® ?
Part Status Obsolete
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.020" (0.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PCC2428DKR

11:19:46 9/24/2018