USD
Favorite

ECG-CY0G471R 470µF 4V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 85°C
Price & Procurement
3,266 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.64000 $1.64
10 1.29600 $12.96
50 1.12340 $56.17
100 0.97220 $97.22
500 0.73454 $367.27
1,000 0.64812 $648.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P122480TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.54992
  • Digi-Reel®  : P122480DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,766 - Immediate
  • Unit Price: Digi-Reel®

ECG-CY0G471R

Datasheet
Digi-Key Part Number P122480CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECG-CY0G471R
Copy  
Description CAP ALUM POLY 470UF 20% 4V SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

470µF 4V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 85°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series SP-Cap CY
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 4V
ESR (Equivalent Series Resistance) 15mOhm
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -55°C ~ 85°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 5.1A @ 100kHz
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.118" (3.00mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P122480CT