USD
Favorite

Price & Procurement
17,816 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.16700 $1.67
100 0.08440 $8.44
500 0.05772 $28.86
1,000 0.05106 $51.06
2,500 0.04884 $122.10
5,000 0.04440 $222.00

Submit a request for quotation on quantities greater than those displayed.

ECE-A1HKA100

Datasheet
Digi-Key Part Number P828-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECE-A1HKA100
Copy  
Description CAP ALUM 10UF 20% 50V RADIAL
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

10µF 50V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C

Copy  
Documents & Media
Datasheets KA Series, Type A
Product Training Modules LED Lighting Components
Online Catalog KA Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series KA
Packaging Bulk 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 35mA @ 120Hz
Ripple Current @ High Frequency 59.5mA @ 10kHz
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 200
Other Names ECE-A1HK100
ECEA1HK100
ECEA1HKA100
P828