Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.17800 $1.78
100 0.10100 $10.10
500 0.07128 $35.64
1,000 0.06237 $62.37
2,500 0.05940 $148.50
5,000 0.05495 $274.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P976-ND
Copy   P976-ND
Quantity Available 2,771
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECE-A1EKS220

Copy   ECE-A1EKS220
Description CAP ALUM 22UF 20% 25V RADIAL
Copy   CAP ALUM 22UF 20% 25V RADIAL
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

22µF 25V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C

Copy   22µF 25V Aluminum Electrolytic Capacitors Radial, Can  1000 Hrs @ 85°C
Documents & Media
Datasheets ECE-A1EKS220 View All Specifications
Product Training Modules LED Lighting Components
Online Catalog KS Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series KS
Packaging ? Bulk ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 55mA @ 120Hz
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.197" (5.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
P981-ND ECE-A1VKS220 Panasonic Electronic Components Bulk ? 7,731 - Immediate
$0.26000 1 Not applicable
Additional Resources
Standard Package ? 200
Other Names ECEA1EKS220
P976

16:08:59 7/21/2019