Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.22300 $2.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P5318-ND
Copy   P5318-ND
Quantity Available 66
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECA-2CM010

Copy   ECA-2CM010
Description CAP ALUM 1UF 20% 160V RADIAL
Copy   CAP ALUM 1UF 20% 160V RADIAL
Detailed Description

1µF 160V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   1µF 160V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Documents & Media
Datasheets ECA-xxM Series, Type A
ECA-xxM Spec Sheet
Product Training Modules LED Lighting Components
PCN Obsolescence/ EOL ECA-2CM,ECA-2DM 06/Feb/2018
HTML Datasheet ECA-xxM Spec Sheet
ECA-xxM Series, Type A
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series M
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 160V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 36mA @ 120Hz
Ripple Current @ High Frequency 61.2mA @ 10kHz
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.480" (12.20mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
P5852-ND ECA-2CHG010 Panasonic Electronic Components Bulk ? 3,793 - Immediate
$0.32000 1 Not applicable
P19462-ND ECA-2GM010 Panasonic Electronic Components Bulk ? 2,630 - Immediate
$0.34000 1 Not applicable
P19468-ND ECA-2VHG010 Panasonic Electronic Components Bulk ? 2,179 - Immediate
$0.32000 1 Not applicable
P5330-ND ECA-2EM010 Panasonic Electronic Components Bulk ? 1,430 - Immediate
$0.31000 1 Not applicable
Kits
  • M2-KIT - Panasonic Electronic Components | M2-KIT-ND DigiKey Electronics
  • M2-KIT
  • Panasonic Electronic Components
  • CAP KIT ALUM 1UF-6800UF 155PCS
  • Unit Price $54.06000
  • M2-KIT-ND
Additional Resources
Standard Package ? 200
Other Names ECA2CM010
P5318

11:38:51 4/19/2019