Add To Favorites
Product Overview
Digi-Key Part Number P5155-ND
Quantity Available 20,964
Can ship immediately
Manufacturer

Manufacturer Part Number

ECA-1EM471

Description CAP ALUM 470UF 20% 25V RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

470µF 25V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Documents & Media
Datasheets ECA-xxM Series, Type A
ECA-xxM Spec Sheet
Product Training Modules LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog M Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series M
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 480mA @ 120Hz
Ripple Current @ High Frequency 816mA @ 10kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.532" (13.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P10379TB-ND ECA-1EM471B Panasonic Electronic Components Tape & Box (TB) ? 12,000 - Immediate
$0.15734 500
P5543-ND ECA-1EHG471 Panasonic Electronic Components Bulk ? 7,159 - Immediate
$0.57000 1
P14419-ND EEU-FR1E471 Panasonic Electronic Components Bulk ? 11,989 - Immediate
$0.75000 1
P15137-ND EEU-HD1E471 Panasonic Electronic Components Bulk ? 360 - Immediate
$1.02000 1
Additional Resources
Standard Package ? 200
Other Names ECA1EM471
P5155

17:37:34 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.35000 $3.50
100 0.20980 $20.98
500 0.15734 $78.67
1,000 0.13287 $132.87
2,500 0.12588 $314.69
5,000 0.11888 $594.41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback