USD
Favorite

Price & Procurement
42 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.16100 $1.61
50 0.09680 $4.84
100 0.08170 $8.17
500 0.05592 $27.96
1,000 0.04946 $49.46
2,500 0.04731 $118.28
5,000 0.04301 $215.05

Submit a request for quotation on quantities greater than those displayed.

ECA-0JM221

Datasheet
Digi-Key Part Number P5112-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number ECA-0JM221
Copy  
Description CAP ALUM 220UF 20% 6.3V RADIAL
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

220µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy  
Customer Reference
Documents & Media
Datasheets ECA-xxM Series, Type A
Product Training Modules LED Lighting Components
HTML Datasheet ECA-xxM Series, Type A
Online Catalog M Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series M
Packaging Bulk 
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 240mA @ 120Hz
Ripple Current @ High Frequency 408mA @ 10kHz
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 200
Other Names ECA0JM221
P5112