USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.21000 $1.21
10 0.95600 $9.56
50 0.82820 $41.41
100 0.71670 $71.67
500 0.54154 $270.77
1,000 0.47782 $477.82
2,500 0.44597 $1,114.92
5,000 0.43004 $2,150.21

Submit a request for quotation on quantities greater than those displayed.

ECA-0JM103

Datasheet
Digi-Key Part Number P5120-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number ECA-0JM103
Copy  
Description CAP ALUM 10000UF 20% 6.3V RADIAL
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

10000µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy  
Customer Reference
Documents & Media
Datasheets ECA-xxM Series, Type A
Product Training Modules LED Lighting Components
HTML Datasheet ECA-xxM Series, Type A
Online Catalog M Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series M
Packaging Bulk 
Part Status Active
Capacitance 10000µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.45A @ 120Hz
Ripple Current @ High Frequency 2.465A @ 10kHz
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names ECA0JM103
P5120