• Obsolete item.
Product Overview
Digi-Key Part Number TEC1201A-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TEC1201A

Description SOLDERING IRON 42W 24V
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Documents & Media
Product Training Modules WD2-2M Electronic Soldering Stations
WD1 – WD1M Overview
Product Attributes Select All
Categories
Manufacturer Apex Tool Group
Series Weller®
Part Status Obsolete
Type Iron
Tip - Temperature 350°F ~ 850°F (177°C ~ 454°C)
Tip - Type ETA
Workstand Not Included
Power (Watts) 42W
Voltage - Input 24V
Features Burn Resistant Cord, ESD Safe
Includes -
For Use With/Related Products EC, Silver, WRS Series
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names EC1201A
EC1201A-ND

08:55:05 2/19/2018

Send Feedback