Add To Favorites
Product Overview
Digi-Key Part Number A105387TR-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

EC1128-000

Description MARKER ZTYPE STRT 3 LEGEND WH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Wire Marker, Push On 0.18" L (4.5mm) White Poly-Vinyl Chloride (PVC)

Documents & Media
Datasheets Z-Type Marker Datasheet
Online Catalog Z-Type® Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series Z
Packaging ? 1000 per Reel
Part Status Active
Type Wire Marker, Push On
Size 0.18" L (4.5mm)
Cable Diameter 0.150" ~ 0.248" (3.80mm ~ 6.30mm)
Legend 3
Color White
Material Poly-Vinyl Chloride (PVC)
Operating Temperature -45°C ~ 70°C
 
Additional Resources
Standard Package ? 1,000
Other Names 6183903
A105387TR
EC1128000

07:53:02 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.02850 $28.50
2,000 0.02714 $54.28
3,000 0.02578 $77.35
5,000 0.02443 $122.13
10,000 0.02375 $237.48
25,000 0.01968 $491.91
50,000 0.01832 $915.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A105387CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,284 - Immediate
  • Unit Price: $0.10000
Send Feedback