Add To Favorites
Product Overview
Digi-Key Part Number A105386CT-ND
Quantity Available 2,347
Can ship immediately
Manufacturer

Manufacturer Part Number

EC1127-000

Description MARKER ZTYPE STRT 2 LEGEND WH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Wire Marker, Push On 0.18" L (4.5mm) White Poly-Vinyl Chloride (PVC)

Documents & Media
Datasheets Z-Type Marker Datasheet
Online Catalog Z-Type® Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series Z
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wire Marker, Push On
Size 0.18" L (4.5mm)
Cable Diameter 0.150" ~ 0.248" (3.80mm ~ 6.30mm)
Legend 2
Color White
Material Poly-Vinyl Chloride (PVC)
Operating Temperature -45°C ~ 70°C
 
Additional Resources
Standard Package ? 1
Other Names A105386CT

11:53:30 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07000 $0.70
25 0.05240 $1.31
50 0.04480 $2.24
100 0.04330 $4.33
250 0.03732 $9.33
500 0.03582 $17.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A105386TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.02850
Send Feedback