Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A105384TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EC1125-000

Description MARKER ZTYPE STRT 0 LEGEND WH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Wire Marker, Push On 0.18" L (4.5mm) White Poly-Vinyl Chloride (PVC)

Documents & Media
Datasheets Z-Type Marker Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series Z
Packaging ? 1000 per Reel
Part Status Active
Type Wire Marker, Push On
Size 0.18" L (4.5mm)
Cable Diameter 0.150" ~ 0.248" (3.80mm ~ 6.30mm)
Legend 0
Color White
Material Poly-Vinyl Chloride (PVC)
Operating Temperature -45°C ~ 70°C
 
Additional Resources
Standard Package ? 1,000
Other Names 6183900
A105384TR
EC1125000

05:20:17 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.02850 $28.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback