Add To Favorites
Product Overview
Digi-Key Part Number 1446-1002-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

EBWT12-K

Description EVAL BOARD WT12
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EBWT12 Datasheet
WT12 Datasheet
Design Resources Development Tool Selector
IoT Product Selector
Featured Product Bluetooth Classic Modules
Online Catalog WT12 Evaluation Kit
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Part Status Active
Type Transceiver; Bluetooth® Classic
Frequency 2.4GHz
For Use With/Related Products WT12
Supplied Contents Board(s)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1446-1002
EBWT12
WT12A

07:30:31 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 187.00000 $187.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback