Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number EB1208-ND
Quantity Available 23
Can ship immediately
Manufacturer

Manufacturer Part Number

EBM7CH177

Description CHISEL 30DEG TIP 1.5MM 700DEG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EBM7CH177
Environmental Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer MENDA/EasyBraid
Series M
Part Status Discontinued at Digi-Key
Tip - Type Soldering
Tip - Shape Chisel
Height -
Width 0.060" (1.52mm)
Length 0.393" (10.00mm)
Diameter -
Tip - Chip Size -
Temperature Range 662°F ~ 748°F (350°C ~ 398°C)
For Use With/Related Products EB-9000S-1, EB-9000S-2, MX500, MX5000
 
For Use With
Additional Resources
Standard Package ? 1
Other Names EB1208

04:06:26 4/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.90000 $22.90
5 22.22600 $111.13
10 21.55200 $215.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback