Add To Favorites
Product Overview
Digi-Key Part Number S3329-ND
Quantity Available 2,133
Can ship immediately
Manufacturer

Manufacturer Part Number

EBC49DCWN-S420

Description CONN ISA FEMALE 98POS 0.100 GOLD
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Edgecards .100 in (ISA) Data Sheet
Environmental Information RoHS Cert
Online Catalog EBC Series Card Edge Connectors
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type ISA
Gender Female
Number of Positions/Bay/Row 31; 18
Number of Positions 98
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Hairpin Bellows
Color Black
Flange Feature -
Operating Temperature -65°C ~ 125°C
Material - Insulation Polybutylene Terephthalate (PBT)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • EBC49DCAN-S605 - Sullins Connector Solutions | S3328-ND DigiKey Electronics
  • EBC49DCAN-S605
  • Sullins Connector Solutions
  • CONN ISA FEMALE 98POS 0.100 GOLD
  • Unit Price $11.56000
  • S3328-ND
  • EBC18DCWN-S371 - Sullins Connector Solutions | S3310-ND DigiKey Electronics
  • EBC18DCWN-S371
  • Sullins Connector Solutions
  • CONN ISA FEMALE 36POS 0.100 GOLD
  • Unit Price $4.24000
  • S3310-ND
  • M80-5105042 - Harwin Inc. | 952-1015-5-ND DigiKey Electronics
  • M80-5105042
  • Harwin Inc.
  • CONN HDR 2MM VERT W/SCREW 50POS
  • Unit Price $16.05000
  • 952-1015-5-ND
Additional Resources
Standard Package ? 1
Other Names EBC49DCWNS420
S3329

07:44:28 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.04000 $8.04
10 7.69100 $76.91
25 6.99200 $174.80
50 6.64240 $332.12
100 6.46760 $646.76
250 5.76840 $1,442.10
500 5.68100 $2,840.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback