Add To Favorites
Product Overview
Digi-Key Part Number 1481-1018-ND
Quantity Available 8
Can ship immediately
Manufacturer

Manufacturer Part Number

EA 0FP322-32SW

Description MOUNTING BEZEL ANODIZED BLACK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

LED Display Bezel 3.937" Dia x 3.307" L (100.00mm x 84.00mm) Black

Documents & Media
Datasheets EA eDIPTFT32-A Datasheet
Online Catalog Bezels
Product Attributes Select All
Categories
Manufacturer Electronic Assembly GmbH
Series -
Part Status Active
Type Bezel
For Use With/Related Products LED Display
Color Black
Size / Dimension 3.937" Dia x 3.307" L (100.00mm x 84.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1481-1018

15:04:13 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 46.72000 $46.72
10 39.77500 $397.75
25 35.94160 $898.54
100 34.14440 $3,414.44
250 31.86812 $7,967.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback