Add To Favorites
E90 N Alkaline Manganese Dioxide 1.5V Battery Non-Rechargeable (Primary)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 $0.95
10 0.85500 $8.55
50 0.76000 $38.00
100 0.66500 $66.50
250 0.60800 $152.00
576 0.57000 $328.32
1,152 0.52250 $601.92
2,880 0.50540 $1,455.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number N147-ND
Copy   N147-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

E90

Copy   E90
Description BATTERY ALKALINE 1.5V N
Copy   BATTERY ALKALINE 1.5V N
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

N Alkaline Manganese Dioxide 1.5V Battery Non-Rechargeable (Primary)

Copy   N Alkaline Manganese Dioxide 1.5V Battery Non-Rechargeable (Primary)
Product Attributes Select All
Categories
Manufacturer Energizer Battery Company
Series E90
Part Status Active
Battery Chemistry Alkaline Manganese Dioxide
Battery Cell Size N
Voltage - Rated 1.5V
Capacity -
Size / Dimension 0.47" Dia x 1.19" H (12.0mm x 30.2mm)
Termination Style Button Top (Extending)
Discharge Rate -
Weight 8.55g
Shipping Info -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • BH2N - MPD (Memory Protection Devices) | BH2N-ND DigiKey Electronics
  • BH2N
  • MPD (Memory Protection Devices)
  • BATTERY HOLDER N 2 CELL PC PIN
  • Unit Price $2.64000
  • BH2N-ND
  • 2473CN - Keystone Electronics | 36-2473CN-ND DigiKey Electronics
  • 2473CN
  • Keystone Electronics
  • BATT HOLDER N 2 CELL WIRE LEADS
  • Unit Price $1.60000
  • 36-2473CN-ND
  • 2473 - Keystone Electronics | 36-2473-ND DigiKey Electronics
  • 2473
  • Keystone Electronics
  • BATT HOLDER N 2 CELL 6" LEADS
  • Unit Price $1.18000
  • 36-2473-ND
  • 55TR - Keystone Electronics | 36-55CT-ND DigiKey Electronics
  • 55TR
  • Keystone Electronics
  • BATTERY CONTACT CLIP MULTI SMD
  • Unit Price $0.78000
  • 36-55CT-ND
You May Also Be Interested In
  • EN92 - Energizer Battery Company | N146-ND DigiKey Electronics
  • EN92
  • Energizer Battery Company
  • BATTERY ALKALINE 1.5V AAA
  • Unit Price $0.50000
  • N146-ND
  • A23C - Energizer Battery Company | N403-ND DigiKey Electronics
  • A23C
  • Energizer Battery Company
  • BATTERY ALKALINE 12V A23
  • Unit Price $0.73000
  • N403-ND
  • A76 - Energizer Battery Company | N402-ND DigiKey Electronics
  • A76
  • Energizer Battery Company
  • BATTERY ALKA 1.5V BUTTON 11.6MM
  • Unit Price $0.53000
  • N402-ND
  • 357-303VZ - Energizer Battery Company | N102-ND DigiKey Electronics
  • 357-303VZ
  • Energizer Battery Company
  • BATT SLVR OX 1.55V BUTTON 11.6MM
  • Unit Price $1.40000
  • N102-ND
  • LR6XWA/B - Panasonic - BSG | P646-ND DigiKey Electronics
  • LR6XWA/B
  • Panasonic - BSG
  • BATTERY ALKALINE 1.5V AA
  • Unit Price $0.35000
  • P646-ND
Additional Resources
Standard Package ? 576
Other Names 547-147
547-147-ND
E90VP
N147

22:01:54 2/21/2019