USD
Favorite

Price & Procurement
3,757 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.90000 $4.90
10 4.32000 $43.20
25 4.03200 $100.80
50 3.84000 $192.00
100 3.26400 $326.40
250 2.97600 $744.00
500 2.78400 $1,392.00
1,000 2.68800 $2,688.00

Submit a request for quotation on quantities greater than those displayed.

E69-00A

Datasheet
Digi-Key Part Number CH154-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number E69-00A
Copy  
Description SWITCH SNAP ACTION SPDT 10A 125V
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Switch SPDT Panel Mount, Snap-In

Copy  
Documents & Media
Datasheets E65 - E69 Series
Online Catalog E Series
Product Attributes
Type Description Select All
Categories
Manufacturer ZF Electronics
Series E
Packaging Bulk 
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating (Amps) 10A (AC)
Voltage Rating - AC 125V
Actuator Type Round (Pin Plunger)
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection -
Features -
Operating Force 425gf
Release Force -
Pretravel 0.125" (3.2mm)
Differential Travel 0.045" (1.1mm)
Overtravel 0.375" (9.5mm)
Operating Temperature -40°C ~ 85°C
Operating Position 0.720" (18.3mm)
Electrical Life 6,000 Cycles
Mechanical Life -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

E69-30A

SWITCH SNAP ACTION SPDT 10A 125V

ZF Electronics

$5.70000 Details

E69-40A

SWITCH SNAP ACTION SPDT 10A 125V

ZF Electronics

$4.90000 Details

KDS11

SWITCH SNAP SPST-NO 0.4VA 20V

C&K

$5.95000 Details

E79-00A

SWITCH SNAP ACTION DPDT 10A 125V

ZF Electronics

$9.80000 Details

PP1-EB7-1A2

SWITCH SNAP ACTION SPDT 16A 125V

E-Switch

$4.00000 Details

E68-30A

SWITCH SNAP ACT SPDT 100MA 125V

ZF Electronics

$7.15000 Details
Additional Resources
Standard Package 1,000
Other Names 0E69-00A
0E69-00A0
0E6900A0
CH154
E69-00A0
E6900A