Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number E5ZN-2QPH03P-FLK-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

E5ZN-2QPH03P-FLK

Description CONTROL TEMP SS/VOLT OUT 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Temperature Controller (RTD) 24VDC Socketable

Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series E5ZN
Part Status Active
Type Temperature Controller (RTD)
Input Range -200°C ~ 850°C
Output Type Solid State (2), Voltage (External SSR)
Control Method On/Off, Proportional (PID)
Communications RS-485 (CompoWay/F)
Number of Characters Per Row -
Display Type -
Display Characters - Height -
Voltage - Supply 24VDC
Panel Cutout Dimensions -
Mounting Type Socketable
Termination Style Plug In, 24 Pin
Ingress Protection IP00
Features Heater Fault Detection
Operating Temperature -10°C ~ 55°C
Weight 0.198 lb (89.81g)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names E5ZN2QPH03PFLK

06:50:10 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 402.90000 $402.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback