• Obsolete item.
Product Overview
Digi-Key Part Number Z3049-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

E5GN-Q1T AC100-240

Description CONTROL TEMP 100-240V PANEL MT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 100 ~ 240VAC Panel Mount

Documents & Media
Datasheets E5GN Series
Design Resources Industrial Automation Product Selector
PCN Design/Specification Multiple devices Modification July/2013
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series E5GN
Part Status Obsolete
Type Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
Input Range -200°C ~ 2300°C, 0 ~ 50mV
Output Type Relay, Voltage (External SSR)
Control Method On/Off, Proportional (PID)
Communications -
Number of Characters Per Row 4, 4
Display Type LCD - Dual Color Characters, Backlight
Display Characters - Height 0.295" (7.50mm), 0.142" (3.60mm)
Voltage - Supply 100 ~ 240VAC
Panel Cutout Dimensions Rectangular - 45.00mm x 22.20mm
Mounting Type Panel Mount
Termination Style Screw Terminal
Ingress Protection IP66 - Dust Tight, Water Resistant
Features -
Operating Temperature -10°C ~ 55°C
Weight 0.198 lb (89.81g)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names E5GNQ1TAC100240
Z3049

21:35:46 2/17/2018

Send Feedback