• Obsolete item.
Product Overview
Digi-Key Part Number Z3147-ND
Quantity Available 0

Manufacturer Part Number

E5EN-R3MT-500-N AC100-240

Description CONTROL TEMP RELAY OUT 100-240V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, W) 100 ~ 240VAC Panel Mount

Documents & Media
Datasheets E5AN, E5EN Series Datasheet
Design Resources Industrial Automation Product Selector
PCN Design/Specification Multiple devices Modification July/2013
Product Attributes Select All
Manufacturer Omron Automation and Safety
Series E5EN
Part Status Obsolete
Type Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, W)
Input Range -200°C ~ 2300°C, 0 ~ 50mV
Output Type Relay (4)
Control Method On/Off, Proportional (PID)
Communications Option Cards Available
Number of Characters Per Row 4, 4, 4
Display Type LCD - Tri Color Characters, Backlight
Display Characters - Height 0.465" (11.80mm), 0.319" (8.10mm), 0.228" (5.80mm)
Voltage - Supply 100 ~ 240VAC
Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm
Mounting Type Panel Mount
Termination Style Screw Terminal
Ingress Protection IP66 - Dust Tight, Water Resistant
Features Option Cards Available
Operating Temperature -10°C ~ 55°C
Weight 0.573 lb (259.91g)
Associated Product
Additional Resources
Standard Package ? 1
Other Names E5ENR3MT500NAC100240

21:06:23 3/20/2018

Send Feedback