Add To Favorites
Product Overview
Digi-Key Part Number Z2694-ND
Quantity Available 25
Can ship immediately

Factory Stock ?: 33

Manufacturer Part Number

E5CSV-R1KJ-W AC100-240

Description CONTROL TEMP RELAY OUT 100-240V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Temperature Controller (Type J, K, L) 100 ~ 240VAC Panel Mount

Product Attributes Select All
Manufacturer Omron Automation and Safety
Series E5CSV
Part Status Active
Type Temperature Controller (Type J, K, L)
Input Range 0°C ~ 999°C
Output Type Relay (2)
Control Method On/Off, Proportional (PID)
Communications -
Number of Characters Per Row 3.5
Display Type LED - Red Characters
Display Characters - Height 0.531" (13.50mm)
Voltage - Supply 100 ~ 240VAC
Panel Cutout Dimensions Square - 45.00mm x 45.00mm
Mounting Type Panel Mount
Termination Style Screw Terminal
Ingress Protection IP66 - Dust Tight, Water Resistant
Features Sensor Fault Detection
Operating Temperature -10°C ~ 55°C
Weight 0.265 lb (120.2g)
Additional Resources
Standard Package ? 1
Other Names E5CSV-R1KJ-W-AC100-240

23:53:49 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 226.80000 $226.80
10 219.24000 $2,192.40
25 204.12000 $5,103.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback