• Obsolete item.
Product Overview
Digi-Key Part Number Z3142-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

E5CN-R2MTD-500 AC/DC24

Description CONTROL TEMP RELAY OUT 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 24VAC/DC Panel Mount

Documents & Media
Datasheets E5CN/E5CN-U Datasheet
Design Resources Industrial Automation Product Selector
PCN Design/Specification Multiple devices Modification July/2013
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series E5CN
Part Status Obsolete
Type Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
Input Range -200°C ~ 2300°C, 0 ~ 50mV
Output Type Relay (3)
Control Method On/Off, Proportional (PID)
Communications Option Cards Available
Number of Characters Per Row 4, 4
Display Type LED - Dual Color Characters
Display Characters - Height 0.433" (11.00mm), 0.256" (6.50mm)
Voltage - Supply 24VAC/DC
Panel Cutout Dimensions Square - 45.00mm x 45.00mm
Mounting Type Panel Mount
Termination Style Screw Terminal
Ingress Protection IP66 - Dust Tight, Water Resistant
Features Option Cards Available
Operating Temperature -10°C ~ 55°C
Weight 0.331 lb (150.14g)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names E5CNR2MTD500ACDC24
Z3142

12:52:28 2/23/2018

Send Feedback