• Obsolete item.
Product Overview
Digi-Key Part Number Z2409-ND
Quantity Available 0

Manufacturer Part Number

E5CN-R2MT-500 AC100-240

Description CONTROL TEMP RELAY OUT 100-240V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 100 ~ 240VAC Panel Mount

Documents & Media
Datasheets E5CN/E5CN-U Datasheet
Design Resources Industrial Automation Product Selector
PCN Design/Specification Multiple devices Modification July/2013
Product Attributes Select All
Manufacturer Omron Automation and Safety
Series E5CN
Part Status Obsolete
Type Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
Input Range -200°C ~ 2300°C, 0 ~ 50mV
Output Type Relay (3)
Control Method On/Off, Proportional (PID)
Communications Option Cards Available
Number of Characters Per Row 4, 4
Display Type LED - Dual Color Characters
Display Characters - Height 0.433" (11.00mm), 0.256" (6.50mm)
Voltage - Supply 100 ~ 240VAC
Panel Cutout Dimensions Square - 45.00mm x 45.00mm
Mounting Type Panel Mount
Termination Style Screw Terminal
Ingress Protection IP66 - Dust Tight, Water Resistant
Features Option Cards Available
Operating Temperature -10°C ~ 55°C
Weight 0.331 lb (150.14g)
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names E5CN-R2MT-500-AC100240

15:01:34 3/24/2018

Send Feedback