Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number Z3472-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

E5C2-Q20K-2192F-AC240

Description CONTROL TEMP VOLT OUT 200-240V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Temperature Controller (Type K) 200 ~ 240VAC Panel Mount

Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series E5C2
Part Status Obsolete
Type Temperature Controller (Type K)
Input Range 32°F ~ 2192°F
Output Type Voltage (External SSR)
Control Method On/Off
Communications -
Number of Characters Per Row -
Display Type Analog Dial
Display Characters - Height -
Voltage - Supply 200 ~ 240VAC
Panel Cutout Dimensions Square - 45.00mm x 45.00mm
Mounting Type Panel Mount
Termination Style Plug In, 8 Pin (Octal)
Ingress Protection IP40
Features Sensor Fault Detection
Operating Temperature -10°C ~ 55°C
Weight 0.441 lb (200.03g)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names E5C2-Q20K-2192F-AC240-ND
E5C2Q20K2192FAC240
Z3472

05:10:46 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 133.88000 $133.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback