Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number E52-THE-E5L-0-100C0.5M-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

E52-THE-E5L-0-100C 0.5M

Description THERMISTOR SENSOR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Thermistor Temperature Sensor 0°C ~ 100°C Non-Grounded Exposed Lead Wires

Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series E52
Part Status Active
Element Type Thermistor
Temperature Range 0°C ~ 100°C
Length - Lead Wire 19.68" (500mm)
Conductor Type Non-Grounded
Terminal Type Exposed Lead Wires
Length - Protective Tube 100mm
Diameter - Protective Tube 4mm
 
Additional Resources
Standard Package ? 1
Other Names E52-THE-E5L-0-100C 0.5M-ND
E52-THE-E5L-0-100C0.5M
E52THEE5L0100C05M

02:13:37 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 53.88000 $53.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback